


ADM7151ACPZ-02-R7 | |
|---|---|
DigiKey Part Number | ADM7151ACPZ-02-R7TR-ND - Tape & Reel (TR) ADM7151ACPZ-02-R7CT-ND - Cut Tape (CT) ADM7151ACPZ-02-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7151ACPZ-02-R7 |
Description | IC REG LIN POS ADJ 800MA 8LFCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM7151ACPZ-02-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Active | PSRR 94dB ~ 50dB (1kHz ~ 1MHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.5V | Package / Case 8-WFDFN Exposed Pad, CSP |
Voltage - Output (Max) | Supplier Device Package 8-LFCSP-WD (3x3) |
Voltage Dropout (Max) 1.2V @ 800mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,75000 Kč | 238,75 Kč |
| 10 | 186,96600 Kč | 1 869,66 Kč |
| 25 | 173,98960 Kč | 4 349,74 Kč |
| 100 | 159,73810 Kč | 15 973,81 Kč |
| 250 | 158,06456 Kč | 39 516,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 143,79123 Kč | 215 686,85 Kč |
| Unit Price without VAT: | 238,75000 Kč |
|---|---|
| Unit Price with VAT: | 288,88750 Kč |










