
DF80-30S-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF80-30S-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF80-30S-0.5V(51)CT-ND - Cut Tape (CT) 26-DF80-30S-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF80-30S-0.5V(51) |
Description | CONN RCPT 30POS 0.02 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF80-30S-0.5V(51) Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 1.97µin (0.050µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.065" (1.65mm) |
Part Status Active | Operating Temperature -35°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Center Strip Contact | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) 0.5A |
Number of Positions Loaded All | Voltage Rating 50V |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 1.97µin (0.050µm) |
Termination | Base Product Number |
Fastening Type Friction Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF80-30S-0.5V(52) | Hirose Electric Co Ltd | 794 | H122022CT-ND | 63,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,15627 Kč | 75 781,35 Kč |
| 10 000 | 14,43350 Kč | 144 335,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,07400 Kč | 200,74 Kč |
| 25 | 18,50360 Kč | 462,59 Kč |
| 50 | 17,39480 Kč | 869,74 Kč |
| 100 | 16,35740 Kč | 1 635,74 Kč |
| 250 | 15,08076 Kč | 3 770,19 Kč |
| 500 | 14,18162 Kč | 7 090,81 Kč |
| 1 000 | 13,33646 Kč | 13 336,46 Kč |
| 2 500 | 12,29660 Kč | 30 741,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 23,39200 Kč | 233,92 Kč |
| 25 | 22,42600 Kč | 560,65 Kč |
| 50 | 21,95140 Kč | 1 097,57 Kč |
| 100 | 20,99590 Kč | 2 099,59 Kč |
| 250 | 19,08720 Kč | 4 771,80 Kč |
| 500 | 17,17846 Kč | 8 589,23 Kč |
| 1 000 | 15,26975 Kč | 15 269,75 Kč |
| 2 500 | 13,83818 Kč | 34 595,45 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |


