Connector Shield For DF80 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF80-30P-SHL

DigiKey Part Number
26-DF80-30P-SHLTR-ND - Tape & Reel (TR)
26-DF80-30P-SHLCT-ND - Cut Tape (CT)
26-DF80-30P-SHLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF80-30P-SHL
Description
CONN COVER FOR 30POS PLUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Shield For DF80 Series
Datasheet
 Datasheet
EDA/CAD Models
DF80-30P-SHL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Accessory Type
Shield
Number of Positions
30
For Use With/Related Products
DF80 Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 636
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,37818 Kč33 781,80 Kč
20 0003,21698 Kč64 339,60 Kč
30 0003,12631 Kč93 789,30 Kč
50 0003,01573 Kč150 786,50 Kč
70 0002,94505 Kč206 153,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,55700 Kč45,57 Kč
254,20800 Kč105,20 Kč
503,95600 Kč197,80 Kč
1003,71870 Kč371,87 Kč
2503,42688 Kč856,72 Kč
5003,22278 Kč1 611,39 Kč
1 0003,03043 Kč3 030,43 Kč
2 5002,79391 Kč6 984,77 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
105,94200 Kč59,42 Kč
255,24120 Kč131,03 Kč
504,81280 Kč240,64 Kč
1004,62380 Kč462,38 Kč
2504,15256 Kč1 038,14 Kč
5003,96358 Kč1 981,79 Kč
1 0003,30320 Kč3 303,20 Kč
2 5003,02002 Kč7 550,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč