DF80D-30P-0.5SD(51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF80D-30P-0.5SD(51)

DigiKey Part Number
26-DF80D-30P-0.5SD(51)TR-ND - Tape & Reel (TR)
26-DF80D-30P-0.5SD(51)CT-ND - Cut Tape (CT)
26-DF80D-30P-0.5SD(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF80D-30P-0.5SD(51)
Description
CONN PLUG 30POS SOLDER GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Rectangular Plug Connector Solder Gold 32-36 AWG, 40-46 AWG
Datasheet
 Datasheet
EDA/CAD Models
DF80D-30P-0.5SD(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug
Contact Type
Outer Shroud Contact
Number of Positions
30
Pitch
0.020" (0.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
Solder
Wire Type
Discrete or Ribbon Cable
Wire Gauge
32-36 AWG, 40-46 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 476
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00014,62318 Kč73 115,90 Kč
10 00013,92592 Kč139 259,20 Kč
15 00013,53366 Kč203 004,90 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
126,73000 Kč26,73 Kč
1021,74500 Kč217,45 Kč
2520,04800 Kč501,20 Kč
5018,85240 Kč942,62 Kč
10017,72620 Kč1 772,62 Kč
25016,34236 Kč4 085,59 Kč
50015,36818 Kč7 684,09 Kč
1 00014,45209 Kč14 452,09 Kč
2 50013,32532 Kč33 313,30 Kč
Digi-Reel®
QuantityUnit PriceExt Price
130,31000 Kč30,31 Kč
1025,53400 Kč255,34 Kč
2524,48520 Kč612,13 Kč
5023,95920 Kč1 197,96 Kč
10022,91920 Kč2 291,92 Kč
25020,83528 Kč5 208,82 Kč
50018,75176 Kč9 375,88 Kč
1 00016,66823 Kč16 668,23 Kč
2 50015,10556 Kč37 763,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:26,73000 Kč
Unit Price with VAT:32,34330 Kč