



DF80-30S-0.5V(52) | |
|---|---|
DigiKey Part Number | H122022TR-ND - Tape & Reel (TR) H122022CT-ND - Cut Tape (CT) H122022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF80-30S-0.5V(52) |
Description | CONN RCPT 30POS 0.02 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF80-30S-0.5V(52) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Center Strip Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 1.97µin (0.050µm) | |
Insulation Color | Black | |
Insulation Height | 0.065" (1.65mm) | |
Contact Length - Post | - | |
Operating Temperature | -35°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 50V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 1.97µin (0.050µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,40818 Kč | 22 704,09 Kč |
| 1 000 | 43,24139 Kč | 43 241,39 Kč |
| 1 500 | 42,02288 Kč | 63 034,32 Kč |
| 2 500 | 40,53664 Kč | 101 341,60 Kč |
| 3 500 | 39,58663 Kč | 138 553,20 Kč |
| 5 000 | 38,60419 Kč | 193 020,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 51,44500 Kč | 514,45 Kč |
| 25 | 47,42200 Kč | 1 185,55 Kč |
| 50 | 44,59560 Kč | 2 229,78 Kč |
| 100 | 41,93510 Kč | 4 193,51 Kč |
| 250 | 38,66152 Kč | 9 665,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 60,66300 Kč | 606,63 Kč |
| 25 | 57,45040 Kč | 1 436,26 Kč |
| 50 | 56,11500 Kč | 2 805,75 Kč |
| 100 | 53,44410 Kč | 5 344,41 Kč |
| 250 | 46,76340 Kč | 11 690,85 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |

