



DF65-6P-1.7V(21) | |
|---|---|
DigiKey Part Number | H122502TR-ND - Tape & Reel (TR) H122502CT-ND - Cut Tape (CT) H122502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF65-6P-1.7V(21) |
Description | CONN HEADER SMD 6POS 1.7MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.067" (1.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF65-6P-1.7V(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.065" (1.65mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,84154 Kč | 51 366,16 Kč |
| 8 000 | 12,22908 Kč | 97 832,64 Kč |
| 12 000 | 11,88454 Kč | 142 614,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 16,77700 Kč | 167,77 Kč |
| 100 | 13,67810 Kč | 1 367,81 Kč |
| 500 | 11,85758 Kč | 5 928,79 Kč |
| 1 000 | 11,15099 Kč | 11 150,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,23400 Kč | 192,34 Kč |
| 100 | 17,26250 Kč | 1 726,25 Kč |
| 500 | 14,12452 Kč | 7 062,26 Kč |
| 1 000 | 12,55512 Kč | 12 555,12 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |








