Connector Header Surface Mount 4 position 0.067" (1.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 4 position 0.067" (1.70mm)
DF65-4P-1.7V(21)
DF65-4P-1.7V(21)

DF65-4P-1.7V(21)

DigiKey Part Number
H122500TR-ND - Tape & Reel (TR)
H122500CT-ND - Cut Tape (CT)
H122500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF65-4P-1.7V(21)
Description
CONN HEADER SMD 4POS 1.7MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.067" (1.70mm)
Datasheet
 Datasheet
EDA/CAD Models
DF65-4P-1.7V(21) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.065" (1.65mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 667
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,63000 Kč20,63 Kč
1017,55600 Kč175,56 Kč
10014,90760 Kč1 490,76 Kč
50013,30612 Kč6 653,06 Kč
1 00012,67063 Kč12 670,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00012,33920 Kč49 356,80 Kč
8 00011,75061 Kč94 004,88 Kč
12 00011,41954 Kč137 034,48 Kč
Manufacturers Standard Package
Unit Price without VAT:20,63000 Kč
Unit Price with VAT:24,96230 Kč