Female Blade Sockets Contact Tin 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF65-2428SCF

DigiKey Part Number
H122507TR-ND - Tape & Reel (TR)
H122507CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF65-2428SCF
Description
CONN FML SKT 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Female Blade Sockets Contact Tin 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF65-2428SCF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Female Blade Sockets
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 444
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,21800 Kč12,18 Kč
251,14240 Kč28,56 Kč
501,08340 Kč54,17 Kč
1001,03310 Kč103,31 Kč
2500,96844 Kč242,11 Kč
5000,92182 Kč460,91 Kč
1 0000,87751 Kč877,51 Kč
2 5000,82245 Kč2 056,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
18 0001,05720 Kč19 029,60 Kč
36 0001,00674 Kč36 242,64 Kč
54 0000,97835 Kč52 830,90 Kč
90 0000,94372 Kč84 934,80 Kč
126 0000,92160 Kč116 121,60 Kč
180 0000,89872 Kč161 769,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč