Socket Contact Tin 20-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF63A-2022SCF

DigiKey Part Number
26-DF63A-2022SCFTR-ND - Tape & Reel (TR)
26-DF63A-2022SCFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF63A-2022SCF
Description
CONN CRIMP SKT 20-22AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 768
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,81400 Kč28,14 Kč
252,62880 Kč65,72 Kč
502,50720 Kč125,36 Kč
1002,38750 Kč238,75 Kč
2502,23672 Kč559,18 Kč
5002,12962 Kč1 064,81 Kč
1 0002,02799 Kč2 027,99 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,21566 Kč8 862,64 Kč
8 0002,10983 Kč16 878,64 Kč
12 0002,05032 Kč24 603,84 Kč
20 0001,97774 Kč39 554,80 Kč
28 0001,93134 Kč54 077,52 Kč
40 0001,88337 Kč75 334,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč