



DF62B-24S-2.2C | |
|---|---|
DigiKey Part Number | H126085-ND |
Manufacturer | |
Manufacturer Product Number | DF62B-24S-2.2C |
Description | CONN SOCKET HSG 24POS 2.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Socket White 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62B-24S-2.2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 5 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,61200 Kč | 196,12 Kč |
| 25 | 18,37760 Kč | 459,44 Kč |
| 50 | 17,49980 Kč | 874,99 Kč |
| 100 | 16,66190 Kč | 1 666,19 Kč |
| 300 | 15,41673 Kč | 4 625,02 Kč |
| 500 | 14,87078 Kč | 7 435,39 Kč |
| 1 000 | 14,16084 Kč | 14 160,84 Kč |
| 2 500 | 13,27435 Kč | 33 185,88 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |











