24 Rectangular Connectors - Housings Socket Black 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Rectangular Connectors - Housings Socket Black 0.087" (2.20mm)
DF62C-24S-2.2C(11)
DF62C-24S-2.2C(11)

DF62C-24S-2.2C(11)

DigiKey Part Number
DF62C-24S-2.2C(11)-ND
Manufacturer
Manufacturer Product Number
DF62C-24S-2.2C(11)
Description
CONN SOCKET HSG 24POS 2.20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Socket Black 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DF62C-24S-2.2C(11) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
5
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-35°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1023,51800 Kč235,18 Kč
2522,03120 Kč550,78 Kč
5020,97700 Kč1 048,85 Kč
10019,97540 Kč1 997,54 Kč
30018,48383 Kč5 545,15 Kč
50017,82940 Kč8 914,70 Kč
1 00016,97814 Kč16 978,14 Kč
2 50015,91548 Kč39 788,70 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč