Pin Contact Gold 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62-EP2428PCFA

DigiKey Part Number
H12130TR-ND - Tape & Reel (TR)
H12130CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF62-EP2428PCFA
Description
CONN PIN 24-28AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 24-28 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130 420
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,31800 Kč33,18 Kč
253,10760 Kč77,69 Kč
502,96080 Kč148,04 Kč
1002,82000 Kč282,00 Kč
2502,64240 Kč660,60 Kč
5002,51598 Kč1 257,99 Kč
1 0002,39566 Kč2 395,66 Kč
2 5002,24553 Kč5 613,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0002,01827 Kč30 274,05 Kč
30 0001,92198 Kč57 659,40 Kč
45 0001,86779 Kč84 050,55 Kč
75 0001,80172 Kč135 129,00 Kč
105 0001,75948 Kč184 745,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč