Socket Contact Gold 30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62-30SCFA

DigiKey Part Number
H12118TR-ND - Tape & Reel (TR)
H12118CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF62-30SCFA
Description
CONN SOCKET 30AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF62-30SCFA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
30 AWG
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,82200 Kč38,22 Kč
253,57800 Kč89,45 Kč
503,41000 Kč170,50 Kč
1003,24630 Kč324,63 Kč
2503,04220 Kč760,55 Kč
5002,89688 Kč1 448,44 Kč
1 0002,75830 Kč2 758,30 Kč
2 5002,58536 Kč6 463,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0002,62553 Kč39 382,95 Kč
30 0002,50027 Kč75 008,10 Kč
45 0002,42980 Kč109 341,00 Kč
75 0002,34386 Kč175 789,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč