


DF60S-1012SCFA | |
|---|---|
DigiKey Part Number | 26-DF60S-1012SCFATR-ND - Tape & Reel (TR) 26-DF60S-1012SCFACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF60S-1012SCFA |
Description | CONTACT, 10 TO 12 AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 10-12 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 51,29800 Kč | 512,98 Kč |
| 25 | 48,08560 Kč | 1 202,14 Kč |
| 50 | 45,78820 Kč | 2 289,41 Kč |
| 100 | 43,60020 Kč | 4 360,02 Kč |
| 250 | 40,87052 Kč | 10 217,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 42,19050 Kč | 33 752,40 Kč |
| 1 600 | 40,17797 Kč | 64 284,75 Kč |
| 2 400 | 39,04578 Kč | 93 709,87 Kč |
| 4 000 | 37,66506 Kč | 150 660,24 Kč |
| 5 600 | 36,78253 Kč | 205 982,17 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |



