


DF60FS-2S-10.16C-CV | |
|---|---|
DigiKey Part Number | 26-DF60FS-2S-10.16C-CV-ND |
Manufacturer | |
Manufacturer Product Number | DF60FS-2S-10.16C-CV |
Description | COVER CASE, 2POS., 45A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
EDA/CAD Models | DF60FS-2S-10.16C-CV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 2 | |
For Use With/Related Products | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 46,40600 Kč | 464,06 Kč |
| 25 | 43,49120 Kč | 1 087,28 Kč |
| 50 | 41,41220 Kč | 2 070,61 Kč |
| 100 | 39,43420 Kč | 3 943,42 Kč |
| 300 | 36,49173 Kč | 10 947,52 Kč |
| 500 | 35,19978 Kč | 17 599,89 Kč |
| 1 000 | 33,52016 Kč | 33 520,16 Kč |
| 2 500 | 31,42284 Kč | 78 557,10 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |






