Parametric Equivalent



DF60FS-2S-10.16C | |
|---|---|
DigiKey Part Number | 26-DF60FS-2S-10.16C-ND |
Manufacturer | |
Manufacturer Product Number | DF60FS-2S-10.16C |
Description | SOCKET, 2POS., LATCH-LOCK, 45A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF60FS-2S-10.16C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 51,52900 Kč | 515,29 Kč |
| 25 | 48,30360 Kč | 1 207,59 Kč |
| 50 | 45,99400 Kč | 2 299,70 Kč |
| 100 | 43,79550 Kč | 4 379,55 Kč |
| 300 | 40,52683 Kč | 12 158,05 Kč |
| 500 | 39,09240 Kč | 19 546,20 Kč |
| 1 000 | 37,22714 Kč | 37 227,14 Kč |
| 2 500 | 34,89809 Kč | 87 245,23 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |




