


DF60FSR-2S-10.16C | |
|---|---|
DigiKey Part Number | 26-DF60FSR-2S-10.16C-ND |
Manufacturer | |
Manufacturer Product Number | DF60FSR-2S-10.16C |
Description | SOCKET, 2POS., LATCH-LOCK, 45A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Red 0.400" (10.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 55,12000 Kč | 551,20 Kč |
| 25 | 51,65520 Kč | 1 291,38 Kč |
| 50 | 49,19000 Kč | 2 459,50 Kč |
| 100 | 46,84020 Kč | 4 684,02 Kč |
| 300 | 43,34407 Kč | 13 003,22 Kč |
| 500 | 41,80996 Kč | 20 904,98 Kč |
| 1 000 | 39,81515 Kč | 39 815,15 Kč |
| 2 500 | 37,32428 Kč | 93 310,70 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |



