



DF60F-3S-10.16C | |
|---|---|
DigiKey Part Number | 26-DF60F-3S-10.16C-ND |
Manufacturer | |
Manufacturer Product Number | DF60F-3S-10.16C |
Description | CONN RCPT HSG 3POS 10.16MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF60F-3S-10.16C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 40,23200 Kč | 402,32 Kč |
| 25 | 37,70400 Kč | 942,60 Kč |
| 50 | 35,90240 Kč | 1 795,12 Kč |
| 100 | 34,18890 Kč | 3 418,89 Kč |
| 300 | 31,63630 Kč | 9 490,89 Kč |
| 500 | 30,51640 Kč | 15 258,20 Kč |
| 1 000 | 29,05997 Kč | 29 059,97 Kč |
| 2 500 | 27,24154 Kč | 68 103,85 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |



