
DF60-8SCFA | |
|---|---|
DigiKey Part Number | H122156TR-ND - Tape & Reel (TR) H122156CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF60-8SCFA |
Description | CONN SOCKET 8AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF60-8SCFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,81400 Kč | 268,14 Kč |
| 25 | 25,13040 Kč | 628,26 Kč |
| 50 | 23,92520 Kč | 1 196,26 Kč |
| 100 | 22,78280 Kč | 2 278,28 Kč |
| 250 | 21,35496 Kč | 5 338,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 21,69693 Kč | 15 187,85 Kč |
| 1 400 | 20,66158 Kč | 28 926,21 Kč |
| 2 100 | 20,07899 Kč | 42 165,88 Kč |
| 3 500 | 19,36873 Kč | 67 790,55 Kč |
| 4 900 | 18,91466 Kč | 92 681,83 Kč |
| 7 000 | 18,44512 Kč | 129 115,84 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |











