



DF60A-3S-10.16C | |
|---|---|
DigiKey Part Number | H125786-ND |
Manufacturer | |
Manufacturer Product Number | DF60A-3S-10.16C |
Description | CONN RCPT HSG 3POS 10.16MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF60A-3S-10.16C Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.400" (10.16mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 19,47900 Kč | 194,79 Kč |
| 25 | 18,25280 Kč | 456,32 Kč |
| 50 | 17,38100 Kč | 869,05 Kč |
| 100 | 16,54880 Kč | 1 654,88 Kč |
| 300 | 15,31210 Kč | 4 593,63 Kč |
| 500 | 14,76986 Kč | 7 384,93 Kč |
| 1 000 | 14,06474 Kč | 14 064,74 Kč |
| 2 500 | 13,18426 Kč | 32 960,65 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |










