



DF60F-3EP-10.16C | |
|---|---|
DigiKey Part Number | 26-DF60F-3EP-10.16C-ND |
Manufacturer | |
Manufacturer Product Number | DF60F-3EP-10.16C |
Description | CONN PLUG HSG 3POS 10.16MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF60F-3EP-10.16C Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Features Mating Flange |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Blade Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.400" (10.16mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF60FR-3EP-10.16C | Hirose Electric Co Ltd | 177 | 26-DF60FR-3EP-10.16C-ND | 67,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 62,21700 Kč | 622,17 Kč |
| 25 | 58,31560 Kč | 1 457,89 Kč |
| 50 | 55,52720 Kč | 2 776,36 Kč |
| 100 | 52,87300 Kč | 5 287,30 Kč |
| 300 | 48,92883 Kč | 14 678,65 Kč |
| 500 | 47,19678 Kč | 23 598,39 Kč |
| 1 000 | 44,94517 Kč | 44 945,17 Kč |
| 2 500 | 42,13358 Kč | 105 333,95 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |


