



DF60-2EP-10.16C(15) | |
|---|---|
DigiKey Part Number | 26-DF60-2EP-10.16C(15)-ND |
Manufacturer | |
Manufacturer Product Number | DF60-2EP-10.16C(15) |
Description | CONN PLUG HSG 2POS 10.16MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Red 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF60-2EP-10.16C(15) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Blade Pin | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Red | |
Features | Mounting Flange | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 37,35500 Kč | 373,55 Kč |
| 25 | 35,01640 Kč | 875,41 Kč |
| 50 | 33,34060 Kč | 1 667,03 Kč |
| 100 | 31,74900 Kč | 3 174,90 Kč |
| 300 | 29,37900 Kč | 8 813,70 Kč |
| 500 | 28,33848 Kč | 14 169,24 Kč |
| 1 000 | 26,98621 Kč | 26 986,21 Kč |
| 2 500 | 25,29755 Kč | 63 243,88 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |



_tmb.jpg)

