



DF60R-2EP-10.16C | |
|---|---|
DigiKey Part Number | 26-DF60R-2EP-10.16C-ND |
Manufacturer | |
Manufacturer Product Number | DF60R-2EP-10.16C |
Description | CONN PLUG HSG 2POS 10.16MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF60R-2EP-10.16C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Blade Pin | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Mounting Flange | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 36,53700 Kč | 365,37 Kč |
| 25 | 34,24360 Kč | 856,09 Kč |
| 50 | 32,60560 Kč | 1 630,28 Kč |
| 100 | 31,04760 Kč | 3 104,76 Kč |
| 300 | 28,73087 Kč | 8 619,26 Kč |
| 500 | 27,71358 Kč | 13 856,79 Kč |
| 1 000 | 26,39113 Kč | 26 391,13 Kč |
| 2 500 | 24,73951 Kč | 61 848,78 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |




