



DF60AR-2S-10.16C(15) | |
|---|---|
DigiKey Part Number | 26-DF60AR-2S-10.16C(15)-ND |
Manufacturer | |
Manufacturer Product Number | DF60AR-2S-10.16C(15) |
Description | CONN RCPT HSG 2POS 10.16MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.400" (10.16mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.400" (10.16mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF60A-2S-10.16C | Hirose Electric Co Ltd | 16 811 | H125785-ND | 0,71000 Kč | Parametric Equivalent |
| DF60A-2S-10.16C(15) | Hirose Electric Co Ltd | 370 | 26-DF60A-2S-10.16C(15)-ND | 1,08000 Kč | Parametric Equivalent |
| DF60AR-2S-10.16C | Hirose Electric Co Ltd | 110 | 26-DF60AR-2S-10.16C-ND | 0,85000 Kč | Parametric Equivalent |
| DF60F-2S-10.16C | Hirose Electric Co Ltd | 493 | 26-DF60F-2S-10.16C-ND | 1,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,93800 Kč | 239,38 Kč |
| 25 | 22,43440 Kč | 560,86 Kč |
| 50 | 21,36340 Kč | 1 068,17 Kč |
| 100 | 20,34080 Kč | 2 034,08 Kč |
| 300 | 18,82190 Kč | 5 646,57 Kč |
| 500 | 18,15488 Kč | 9 077,44 Kč |
| 1 000 | 17,28828 Kč | 17 288,28 Kč |
| 2 500 | 16,20626 Kč | 40 515,65 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |



