
DF60-1012SCFA | |
|---|---|
DigiKey Part Number | H122157TR-ND - Tape & Reel (TR) H122157CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF60-1012SCFA |
Description | CONN SOCKET 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF60-1012SCFA Models |
Category | Contact Termination Crimp |
Manufacturer Hirose Electric Co Ltd | Wire Gauge 10-12 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,81400 Kč | 268,14 Kč |
| 25 | 25,13040 Kč | 628,26 Kč |
| 50 | 23,92520 Kč | 1 196,26 Kč |
| 100 | 22,78280 Kč | 2 278,28 Kč |
| 250 | 21,35496 Kč | 5 338,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 22,21332 Kč | 19 991,99 Kč |
| 1 800 | 21,15350 Kč | 38 076,30 Kč |
| 2 700 | 20,70403 Kč | 55 900,88 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |











