
DF59M-2628PCF | |
|---|---|
DigiKey Part Number | H124911TR-ND - Tape & Reel (TR) H124911CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF59M-2628PCF |
Description | CONN SSL PLG CONT 26-28AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26-28 AWG SSL Contact, Plug Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | DF59M-2628PCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Plug | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | 6A | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 25 | 2,15000 Kč | 53,75 Kč |
| 50 | 2,04520 Kč | 102,26 Kč |
| 100 | 1,94650 Kč | 194,65 Kč |
| 250 | 1,82432 Kč | 456,08 Kč |
| 500 | 1,73696 Kč | 868,48 Kč |
| 1 000 | 1,65359 Kč | 1 653,59 Kč |
| 2 500 | 1,54999 Kč | 3 874,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,70837 Kč | 25 625,55 Kč |
| 30 000 | 1,62686 Kč | 48 805,80 Kč |
| 45 000 | 1,58098 Kč | 71 144,10 Kč |
| 75 000 | 1,52505 Kč | 114 378,75 Kč |
| 105 000 | 1,48930 Kč | 156 376,50 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |






