Hand Crimper Tool Solid State Lighting Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT801/DF59M-2628P

DigiKey Part Number
H124912-ND
Manufacturer
Manufacturer Product Number
HT801/DF59M-2628P
Description
TOOL HAND CRIMPER 26-28AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Solid State Lighting Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Hirose Electric Co Ltd
For Use With/Related Products
Solid State Lighting Contacts
Series
Wire Gauge or Range - AWG
26-28 AWG
Packaging
Bulk
Ratcheting
No Ratchet
Part Status
Active
Base Product Number
Tool Method
Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 875,29000 Kč19 875,29 Kč
518 424,70800 Kč92 123,54 Kč
1017 833,72600 Kč178 337,26 Kč
Manufacturers Standard Package
Unit Price without VAT:19 875,29000 Kč
Unit Price with VAT:24 049,10090 Kč