
DF59M-2628PC | |
|---|---|
DigiKey Part Number | DF59M-2628PC-ND |
Manufacturer | |
Manufacturer Product Number | DF59M-2628PC |
Description | CONN SSL CONTACT 26-28AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26-28 AWG SSL Contact, Plug Crimp Free Hanging (In-Line) |
EDA/CAD Models | DF59M-2628PC Models |
Category | Wire Gauge 26-28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Contact Material Copper Alloy |
Packaging Bag | Operating Temperature -40°C ~ 105°C |
Part Status Active | Voltage Rating 300 V |
Style Board to Cable/Wire | Current Rating (Amps) 4A |
Connector Type Contact, Plug | Mating Cycles 20 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,80090 Kč | 280,09 Kč |
| Unit Price without VAT: | 2,80090 Kč |
|---|---|
| Unit Price with VAT: | 3,38909 Kč |



