
DF58-4S-1.2C | |
|---|---|
DigiKey Part Number | H125490-ND |
Manufacturer | |
Manufacturer Product Number | DF58-4S-1.2C |
Description | CONN SOCKET HSG 4POS 1.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Socket Natural 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF58-4S-1.2C Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Friction Lock |
Packaging Bag | Color Natural |
Part Status Active | Features Closed End |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Female Blade Socket | Operating Temperature -55°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.047" (1.20mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 5,86000 Kč | 58,60 Kč |
| 25 | 5,48080 Kč | 137,02 Kč |
| 50 | 5,22220 Kč | 261,11 Kč |
| 100 | 4,96990 Kč | 496,99 Kč |
| 250 | 4,65912 Kč | 1 164,78 Kč |
| 500 | 4,43596 Kč | 2 217,98 Kč |
| 1 000 | 4,22407 Kč | 4 224,07 Kč |
| 3 000 | 3,90874 Kč | 11 726,22 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |







