



DF58-6P-1.2V(21) | |
|---|---|
DigiKey Part Number | H125491TR-ND - Tape & Reel (TR) H125491CT-ND - Cut Tape (CT) H125491DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF58-6P-1.2V(21) |
Description | CONN HEADER SMD 6POS 1.2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF58-6P-1.2V(21) Models |
Category | Termination Solder |
Mfr | Fastening Type Swing Lock |
Series | Insulation Height 0.095" (2.41mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Voltage Rating 100VDC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 8,17278 Kč | 49 036,68 Kč |
| 12 000 | 7,78298 Kč | 93 395,76 Kč |
| 18 000 | 7,56364 Kč | 136 145,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 11,26200 Kč | 112,62 Kč |
| 100 | 9,56430 Kč | 956,43 Kč |
| 500 | 8,53574 Kč | 4 267,87 Kč |
| 1 000 | 8,12822 Kč | 8 128,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 13,51400 Kč | 135,14 Kč |
| 100 | 11,14310 Kč | 1 114,31 Kč |
| 500 | 9,68946 Kč | 4 844,73 Kč |
| 1 000 | 7,99391 Kč | 7 993,91 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |






