



DF58-2S-1.2C | |
|---|---|
DigiKey Part Number | H125486-ND |
Manufacturer | |
Manufacturer Product Number | DF58-2S-1.2C |
Description | CONN SOCKET HSG 2POS 1.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Socket Natural 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF58-2S-1.2C Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Friction Lock |
Packaging Bag | Color Natural |
Part Status Active | Features Closed End |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Female Blade Socket | Operating Temperature -55°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.047" (1.20mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 3,87900 Kč | 38,79 Kč |
| 25 | 3,62880 Kč | 90,72 Kč |
| 50 | 3,45360 Kč | 172,68 Kč |
| 100 | 3,28890 Kč | 328,89 Kč |
| 250 | 3,08160 Kč | 770,40 Kč |
| 500 | 2,93478 Kč | 1 467,39 Kč |
| 1 000 | 2,79422 Kč | 2 794,22 Kč |
| 3 000 | 2,58566 Kč | 7 756,98 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |







