
DF58-4P-1.2V(21) | |
|---|---|
DigiKey Part Number | H125489TR-ND - Tape & Reel (TR) H125489CT-ND - Cut Tape (CT) H125489DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF58-4P-1.2V(21) |
Description | CONN HEADER SMD 4POS 1.2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF58-4P-1.2V(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Swing Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.095" (2.41mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 100VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 6,94169 Kč | 41 650,14 Kč |
| 12 000 | 6,61052 Kč | 79 326,24 Kč |
| 18 000 | 6,42426 Kč | 115 636,68 Kč |
| 30 000 | 6,19706 Kč | 185 911,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 10,90400 Kč | 109,04 Kč |
| 100 | 9,26830 Kč | 926,83 Kč |
| 500 | 8,27222 Kč | 4 136,11 Kč |
| 1 000 | 7,87733 Kč | 7 877,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 10,46200 Kč | 104,62 Kč |
| 100 | 8,52530 Kč | 852,53 Kč |
| 500 | 7,38982 Kč | 3 694,91 Kč |
| 1 000 | 6,94924 Kč | 6 949,24 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |











