Connector Header Surface Mount 3 position 0.047" (1.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF57H-3P-1.2V(21)

DigiKey Part Number
H12103TR-ND - Tape & Reel (TR)
H12103CT-ND - Cut Tape (CT)
H12103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF57H-3P-1.2V(21)
Description
CONN HEADER SMD 3POS 1.2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.047" (1.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DF57H-3P-1.2V(21) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Swing Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.055" (1.40mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 409
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1014,88800 Kč148,88 Kč
10012,65130 Kč1 265,13 Kč
50011,29062 Kč5 645,31 Kč
1 00010,75161 Kč10 751,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,93832 Kč54 691,60 Kč
10 00010,41669 Kč104 166,90 Kč
15 00010,12315 Kč151 847,25 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč