



DF57H-3S-1.2C | |
|---|---|
DigiKey Part Number | H12104-ND |
Manufacturer | |
Manufacturer Product Number | DF57H-3S-1.2C |
Description | CONN RCPT HSG 3POS 1.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle White 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF57H-3S-1.2C Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Swing Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -35°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.047" (1.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF57H-3S-1.2C(08) | Hirose Electric Co Ltd | 5 924 | 5494-DF57H-3S-1.2C(08)-ND | 5,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 5,86000 Kč | 58,60 Kč |
| 25 | 5,48080 Kč | 137,02 Kč |
| 50 | 5,22220 Kč | 261,11 Kč |
| 100 | 4,96990 Kč | 496,99 Kč |
| 250 | 4,65912 Kč | 1 164,78 Kč |
| 500 | 4,43596 Kč | 2 217,98 Kč |
| 1 000 | 4,22407 Kč | 4 224,07 Kč |
| 3 000 | 3,90874 Kč | 11 726,22 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |











