Socket Contact Tin 28-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF57-2830SCFA

DigiKey Part Number
26-DF57-2830SCFATR-ND - Tape & Reel (TR)
26-DF57-2830SCFACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF57-2830SCFA
Description
CONN SOCKET CRIMP 28-30AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 28-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF57-2830SCFA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Hirose Electric Co Ltd
Wire Gauge
28-30 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
39.4µin (1.00µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 739
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,21000 Kč12,10 Kč
251,13440 Kč28,36 Kč
501,07620 Kč53,81 Kč
1001,02610 Kč102,61 Kč
2500,96184 Kč240,46 Kč
5000,91556 Kč457,78 Kč
1 0000,87155 Kč871,55 Kč
2 5000,81687 Kč2 042,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0000,99250 Kč39 700,00 Kč
80 0000,94514 Kč75 611,20 Kč
120 0000,91850 Kč110 220,00 Kč
200 0000,88601 Kč177 202,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč