Socket Contact Tin 28-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF57-2830SCF

DigiKey Part Number
H11892TR-ND - Tape & Reel (TR)
H11892CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF57-2830SCF
Description
CONN SOCKET 28-30AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 28-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-30 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149 167
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,88400 Kč8,84 Kč
250,82520 Kč20,63 Kč
500,78300 Kč39,15 Kč
1000,74730 Kč74,73 Kč
2500,70056 Kč175,14 Kč
5000,66686 Kč333,43 Kč
1 0000,63487 Kč634,87 Kč
2 5000,59512 Kč1 487,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0000,67789 Kč27 115,60 Kč
80 0000,64553 Kč51 642,40 Kč
120 0000,62733 Kč75 279,60 Kč
200 0000,60514 Kč121 028,00 Kč
280 0000,59095 Kč165 466,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč