
DF57-3234SCF | |
|---|---|
DigiKey Part Number | H124497TR-ND - Tape & Reel (TR) H124497CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF57-3234SCF |
Description | CONN SOCKET 32-34AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 32-34 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF57-3234SCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 32-34 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,88400 Kč | 8,84 Kč |
| 25 | 0,82520 Kč | 20,63 Kč |
| 50 | 0,78300 Kč | 39,15 Kč |
| 100 | 0,74730 Kč | 74,73 Kč |
| 250 | 0,70056 Kč | 175,14 Kč |
| 500 | 0,66686 Kč | 333,43 Kč |
| 1 000 | 0,63487 Kč | 634,87 Kč |
| 2 500 | 0,59512 Kč | 1 487,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,67789 Kč | 27 115,60 Kč |
| 80 000 | 0,64553 Kč | 51 642,40 Kč |
| 120 000 | 0,62733 Kč | 75 279,60 Kč |
| 200 000 | 0,60514 Kč | 121 028,00 Kč |
| 280 000 | 0,59095 Kč | 165 466,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |







