
DF57-3234SCFA(77) | |
|---|---|
DigiKey Part Number | 26-DF57-3234SCFA(77)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF57-3234SCFA(77) |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 32-34 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 32-34 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 2,12593 Kč | 85 037,20 Kč |
| Unit Price without VAT: | 2,12593 Kč |
|---|---|
| Unit Price with VAT: | 2,57238 Kč |



