



DF52-16S-0.8H(21) | |
|---|---|
DigiKey Part Number | H125106TR-ND - Tape & Reel (TR) H125106CT-ND - Cut Tape (CT) H125106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF52-16S-0.8H(21) |
Description | CONN SOCKET 16P 0.031 TIN SMD RA |
Customer Reference | |
Detailed Description | 16 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF52-16S-0.8H(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Detent Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.069" (1.75mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Glow Wire Compliant, Solder Retention | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 100V | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon, Halogen Free | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,31075 Kč | 56 553,75 Kč |
| 10 000 | 10,77135 Kč | 107 713,50 Kč |
| 15 000 | 10,46790 Kč | 157 018,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 16,25100 Kč | 162,51 Kč |
| 25 | 15,22320 Kč | 380,58 Kč |
| 50 | 14,49080 Kč | 724,54 Kč |
| 100 | 13,79830 Kč | 1 379,83 Kč |
| 250 | 12,93396 Kč | 3 233,49 Kč |
| 500 | 12,31636 Kč | 6 158,18 Kč |
| 1 000 | 11,72801 Kč | 11 728,01 Kč |
| 2 500 | 10,99374 Kč | 27 484,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 17,70300 Kč | 177,03 Kč |
| 25 | 16,98320 Kč | 424,58 Kč |
| 50 | 16,62520 Kč | 831,26 Kč |
| 100 | 15,90330 Kč | 1 590,33 Kč |
| 250 | 14,45716 Kč | 3 614,29 Kč |
| 500 | 13,01142 Kč | 6 505,71 Kč |
| 1 000 | 11,56571 Kč | 11 565,71 Kč |
| 2 500 | 10,48138 Kč | 26 203,45 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |









