

DF51A-22DP-2DSA | |
---|---|
DigiKey Part Number | H125854-ND |
Manufacturer | |
Manufacturer Product Number | DF51A-22DP-2DSA |
Description | CONN HEADER VERT 22POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51A-22DP-2DSA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.331" (8.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Industrial, Medical | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,91000 Kč | 17,91 Kč |
10 | 15,20600 Kč | 152,06 Kč |
100 | 12,91880 Kč | 1 291,88 Kč |
500 | 11,53024 Kč | 5 765,12 Kč |
1 000 | 10,97970 Kč | 10 979,70 Kč |
5 000 | 9,80118 Kč | 49 005,90 Kč |
10 000 | 9,33363 Kč | 93 336,30 Kč |
Unit Price without VAT: | 17,91000 Kč |
---|---|
Unit Price with VAT: | 21,67110 Kč |