
0431602104 | |
|---|---|
DigiKey Part Number | WM18480-ND |
Manufacturer | |
Manufacturer Product Number | 0431602104 |
Description | CONN HDR 4POS 7.50MM PCB SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0431602104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 4 | |
Pitch | 0.295" (7.50mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Lock | |
Color | Black | |
Fastening Type | Locking Ramp | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 60.0µin (1.52µm) | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 18 A | |
Material - Insulation | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 42,20600 Kč | 422,06 Kč |
| 280 | 33,34482 Kč | 9 336,55 Kč |
| 560 | 31,75273 Kč | 17 781,53 Kč |
| 1 120 | 30,23768 Kč | 33 866,20 Kč |
| 5 040 | 27,19553 Kč | 137 065,47 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |








