



DF51A-22DP-2DSA(01) | |
|---|---|
DigiKey Part Number | H125855-ND |
Manufacturer | |
Manufacturer Product Number | DF51A-22DP-2DSA(01) |
Description | CONN HEADER VERT 22POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51A-22DP-2DSA(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.331" (8.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,70000 Kč | 42,70 Kč |
| 10 | 36,24400 Kč | 362,44 Kč |
| 100 | 30,80970 Kč | 3 080,97 Kč |
| 500 | 27,50018 Kč | 13 750,09 Kč |
| 1 000 | 26,18748 Kč | 26 187,48 Kč |
| 5 000 | 23,37830 Kč | 116 891,50 Kč |
| Unit Price without VAT: | 42,70000 Kč |
|---|---|
| Unit Price with VAT: | 51,66700 Kč |


