
DF50A-3P-1V(51) | |
|---|---|
DigiKey Part Number | H12076TR-ND - Tape & Reel (TR) H12076CT-ND - Cut Tape (CT) H12076DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50A-3P-1V(51) |
Description | CONN HEADER SMD 3POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50A-3P-1V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.278" (7.06mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | 7.35mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,01494 Kč | 8 014,94 Kč |
| 2 000 | 7,63225 Kč | 15 264,50 Kč |
| 3 000 | 7,41691 Kč | 22 250,73 Kč |
| 5 000 | 7,15440 Kč | 35 772,00 Kč |
| 7 000 | 6,98663 Kč | 48 906,41 Kč |
| 10 000 | 6,81312 Kč | 68 131,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 25 | 9,34840 Kč | 233,71 Kč |
| 50 | 8,89900 Kč | 444,95 Kč |
| 100 | 8,47480 Kč | 847,48 Kč |
| 250 | 7,94312 Kč | 1 985,78 Kč |
| 500 | 7,56348 Kč | 3 781,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 25 | 10,33120 Kč | 258,28 Kč |
| 50 | 9,72200 Kč | 486,10 Kč |
| 100 | 9,31680 Kč | 931,68 Kč |
| 250 | 8,50672 Kč | 2 126,68 Kč |
| 500 | 8,10144 Kč | 4 050,72 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |





