Connector Header Surface Mount 2 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF50A-2P-1V(51)

DigiKey Part Number
H12073TR-ND - Tape & Reel (TR)
H12073CT-ND - Cut Tape (CT)
H12073DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF50A-2P-1V(51)
Description
CONN HEADER SMD 2POS 1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF50A-2P-1V(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.278" (7.06mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyester
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
100V
Mated Stacking Heights
7.35mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 754
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,33174 Kč6 331,74 Kč
2 0006,02937 Kč12 058,74 Kč
3 0005,85928 Kč17 577,84 Kč
5 0005,65186 Kč28 259,30 Kč
7 0005,51929 Kč38 635,03 Kč
10 0005,38219 Kč53 821,90 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,66400 Kč76,64 Kč
257,18960 Kč179,74 Kč
506,84120 Kč342,06 Kč
1006,51570 Kč651,57 Kč
2506,10620 Kč1 526,55 Kč
5005,81434 Kč2 907,17 Kč
Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
108,60900 Kč86,09 Kč
257,59280 Kč189,82 Kč
506,97560 Kč348,78 Kč
1006,70260 Kč670,26 Kč
2506,01888 Kč1 504,72 Kč
5005,74506 Kč2 872,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč