
DF50-26SCFA | |
|---|---|
DigiKey Part Number | 26-DF50-26SCFATR-ND - Tape & Reel (TR) 26-DF50-26SCFACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF50-26SCFA |
Description | CONN SOCKET CRIMP 26AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF50-26SCFA Models |
Category | Pin or Socket Socket |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 25 | 1,14240 Kč | 28,56 Kč |
| 50 | 1,08340 Kč | 54,17 Kč |
| 100 | 1,03310 Kč | 103,31 Kč |
| 250 | 0,96844 Kč | 242,11 Kč |
| 500 | 0,92182 Kč | 460,91 Kč |
| 1 000 | 0,87751 Kč | 877,51 Kč |
| 2 500 | 0,82245 Kč | 2 056,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,01978 Kč | 30 593,40 Kč |
| 60 000 | 0,97110 Kč | 58 266,00 Kč |
| 90 000 | 0,94372 Kč | 84 934,80 Kč |
| 150 000 | 0,91034 Kč | 136 551,00 Kč |
| 210 000 | 0,88900 Kč | 186 690,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








