
DF40TC-50DS-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40TC-50DS-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40TC-50DS-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40TC-50DS-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC-50DS-0.4V(58) |
Description | CONN 0.4MM RCPT SMD 50POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 23,30800 Kč | 233,08 Kč |
| 25 | 21,48520 Kč | 537,13 Kč |
| 50 | 20,20420 Kč | 1 010,21 Kč |
| 100 | 18,99900 Kč | 1 899,90 Kč |
| 250 | 17,51484 Kč | 4 378,71 Kč |
| 500 | 16,47042 Kč | 8 235,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,48991 Kč | 22 489,91 Kč |
| 2 000 | 21,41681 Kč | 42 833,62 Kč |
| 3 000 | 20,81329 Kč | 62 439,87 Kč |
| 5 000 | 20,07707 Kč | 100 385,35 Kč |
| 7 000 | 19,60643 Kč | 137 245,01 Kč |
| 10 000 | 19,11981 Kč | 191 198,10 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |










