
DF40TC-50DS-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40TC-50DS-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40TC-50DS-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40TC-50DS-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC-50DS-0.4V(58) |
Description | CONN 0.4MM RCPT SMD 50POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,30000 Kč | 28,30 Kč |
| 10 | 23,09500 Kč | 230,95 Kč |
| 25 | 21,28880 Kč | 532,22 Kč |
| 50 | 20,01960 Kč | 1 000,98 Kč |
| 100 | 18,82530 Kč | 1 882,53 Kč |
| 250 | 17,35472 Kč | 4 338,68 Kč |
| 500 | 16,31982 Kč | 8 159,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,72810 Kč | 18 728,10 Kč |
| 2 000 | 17,83439 Kč | 35 668,78 Kč |
| 3 000 | 17,33168 Kč | 51 995,04 Kč |
| 5 000 | 16,71858 Kč | 83 592,90 Kč |
| 7 000 | 16,32671 Kč | 114 286,97 Kč |
| 10 000 | 15,92144 Kč | 159 214,40 Kč |
| Unit Price without VAT: | 28,30000 Kč |
|---|---|
| Unit Price with VAT: | 34,24300 Kč |



