
DF40TC-40DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40TC-40DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40TC-40DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40TC-40DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC-40DS-0.4V(51) |
Description | CONN 0.4MM RCPT SMD 40POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,21000 Kč | 162,10 Kč |
| 25 | 15,18560 Kč | 379,64 Kč |
| 50 | 14,45500 Kč | 722,75 Kč |
| 100 | 13,76420 Kč | 1 376,42 Kč |
| 250 | 12,90200 Kč | 3 225,50 Kč |
| 500 | 12,28592 Kč | 6 142,96 Kč |
| 1 000 | 11,69904 Kč | 11 699,04 Kč |
| 2 500 | 10,96658 Kč | 27 416,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,35883 Kč | 61 794,15 Kč |
| 10 000 | 11,76946 Kč | 117 694,60 Kč |
| 15 000 | 11,43786 Kč | 171 567,90 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |




