
DF40TC(3.5)-30DS-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40TC(3.5)-30DS-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40TC(3.5)-30DS-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40TC(3.5)-30DS-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC(3.5)-30DS-0.4V(58) |
Description | CONN 0.4MM RCPT SMD 30POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 3.5mm | |
Height Above Board | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,88433 Kč | 21 884,33 Kč |
| 2 000 | 20,84010 Kč | 41 680,20 Kč |
| 3 000 | 20,25278 Kč | 60 758,34 Kč |
| 5 000 | 19,53646 Kč | 97 682,30 Kč |
| 7 000 | 19,07854 Kč | 133 549,78 Kč |
| 10 000 | 18,60501 Kč | 186 050,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,23400 Kč | 272,34 Kč |
| 25 | 25,51680 Kč | 637,92 Kč |
| 50 | 24,29880 Kč | 1 214,94 Kč |
| 100 | 23,13560 Kč | 2 313,56 Kč |
| 250 | 21,68588 Kč | 5 421,47 Kč |
| 500 | 20,65028 Kč | 10 325,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,90100 Kč | 299,01 Kč |
| 25 | 28,63280 Kč | 715,82 Kč |
| 50 | 27,99460 Kč | 1 399,73 Kč |
| 100 | 26,72210 Kč | 2 672,21 Kč |
| 250 | 24,17708 Kč | 6 044,27 Kč |
| 500 | 22,26838 Kč | 11 134,19 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |



