
DF40TC(3.0)-50DP-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40TC(3.0)-50DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40TC(3.0)-50DP-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40TC(3.0)-50DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC(3.0)-50DP-0.4V(51) |
Description | PLUG, 50 POS., 0.4 MM PITCH, 4.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40TC(3.0)-50DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.077" (1.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,81400 Kč | 268,14 Kč |
| 25 | 25,13040 Kč | 628,26 Kč |
| 50 | 23,92520 Kč | 1 196,26 Kč |
| 100 | 22,78280 Kč | 2 278,28 Kč |
| 250 | 21,35496 Kč | 5 338,74 Kč |
| 500 | 20,33530 Kč | 10 167,65 Kč |
| 1 000 | 19,36478 Kč | 19 364,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,85244 Kč | 45 704,88 Kč |
| 4 000 | 21,76238 Kč | 87 049,52 Kč |
| 6 000 | 21,14926 Kč | 126 895,56 Kč |
| 10 000 | 20,40153 Kč | 204 015,30 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |





